93481-0133

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC32 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector system with our SRC Conduit Interface for Female Connector. Designed for seamless integration, this essential accessory features NC28 Male Side Outlet, NC32 Female Side Outlet, and NC32 Female Center Outlet, ensuring optimal connectivity in your vehicle. Crafted from durable black Polyamide, it guarantees long-lasting performance even in demanding conditions. Simplifying installation, it comes in a convenient carton packaging. Elevate your automotive setup with this reliable conduit interface, a must-have for professionals in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0133
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810133
SKU: MOL93481-0133

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: