93481-0444

SRC Conduit Interface for Female Connector, Dual NC40 Female Side Outlets, NC40 Female Center Outlet

Enhance your automotive connectivity with this Conduit Interface designed for seamless integration. Featuring Dual NC40 Female Side Outlets and a centralized NC40 Female Center Outlet, it offers unparalleled versatility for your connectivity needs. Crafted from durable Polyamide in a sleek black finish, this component ensures reliable performance in any application. Engineered for automotive use, it's a dependable solution for maintaining secure and efficient connections. Upgrade your setup with this essential accessory, a must-have for any automotive enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0444
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810444
SKU: MOL93481-0444

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: