93481-5144

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC40 Female Side Outlet, NC40 Female Center Outlet

Enhance your automotive connectivity with this SRC Conduit Interface, designed for seamless integration with male connectors. Featuring a NC28 male side outlet, NC40 female side outlet, and NC40 female center outlet, this interface offers versatile routing options. Crafted from durable polyamide in a sleek black finish, it ensures reliable performance in various environments. Perfect for automotive applications, it guarantees secure and efficient connections. Upgrade your setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5144
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815144
SKU: MOL93481-5144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: