93481-5044

SRC Conduit Interface for Male Connector, NC40 Female Side Outlet, NC40 Female Center Outlet

Easily connect conduit to male connectors with this SRC Conduit Interface. Designed for NC40 female side and center outlets, this black polyamide component ensures secure and reliable installations in automotive settings. With zero contacts loaded, it provides essential functionality for maintaining connectivity in vehicles. Packaged in a convenient carton, it is a must-have accessory for automotive connector setups. Compliance with RoHS standards reflects our commitment to environmental responsibility. Stay organized and efficient with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5044
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815044
SKU: MOL93481-5044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: