93481-5221

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets, NC28 Male Center Outlet

Ensure secure and efficient connectivity in automotive settings with this Conduit Interface for Male Connector. Featuring dual NC28 Female Side Outlets and an NC28 Male Center Outlet, this component is designed for optimal performance. Crafted from durable black Polyamide, it guarantees reliability in demanding environments. Perfect for automotive applications, it offers a seamless solution for maintaining connectivity. Upgrade your system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5221
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815221
SKU: MOL93481-5221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: