93481-0022

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC28 Female Center Outlet

Enhance your automotive connectivity with this specialized Conduit Interface designed for female connectors. Featuring NC28 Female Side and Center Outlets, this black component is crafted from durable polyamide for reliable performance. Perfect for maintaining secure and efficient connections in your vehicle, it offers unparalleled quality and precision. Upgrade your system with this essential accessory, ensuring optimal functionality and compliance with automotive standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0022
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810022
SKU: MOL93481-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: