93481-5114

SRC Conduit Interface for Male Connector, Dual NC28 Male Side Outlets, NC40 Female Center Outlet

Enhance your automotive connector setup with this Conduit Interface designed for male connectors. Featuring dual NC28 male side outlets and a central NC40 female outlet, this component ensures efficient power distribution. Crafted from durable polyamide in sleek black, it guarantees long-lasting performance in demanding environments. With zero contacts loaded, it offers versatility for custom configurations. Suitable for various automotive applications, it's a must-have accessory for optimizing connectivity. Rest assured of its quality, as it complies with industry standards. Upgrade your system with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5114
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815114
SKU: MOL93481-5114

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: