93481-0023

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector assembly with our SRC Conduit Interface for Female Connectors. Designed with precision, this accessory features NC28 and NC32 outlets for seamless integration. Crafted from durable black Polyamide, it ensures reliable performance in demanding environments. The perfect solution for organizing and protecting cables, this conduit interface streamlines your connectivity setup. Compliant with RoHS standards, it upholds environmental responsibility. Elevate your automotive connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0023
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810023
SKU: MOL93481-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: