93481-5343

SRC Conduit Interface for Male Connector, NC32 Female Side Outlet, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector setup with this Conduit Interface, designed for seamless integration with male connectors. Boasting a sleek black finish, it features NC32 and NC40 female side outlets, along with a NC32 female center outlet for versatile connectivity options. Crafted from durable polyamide, this component ensures reliable performance in demanding environments. Packaged in a convenient carton, it is an essential accessory for maintaining optimal connectivity in automotive applications. Rest assured, this product complies with RoHS standards, promoting environmental sustainability. Elevate your connection solutions with the SRC series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5343
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815343
SKU: MOL93481-5343

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: