93481-5232

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC32 Female Side Outlet, NC28 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface, designed for seamless integration with male connectors. Featuring NC28 and NC32 female side outlets, as well as an NC28 female center outlet, this black Polyamide component ensures reliable connectivity in any application. With zero contacts loaded, it offers versatility in customization. Perfect for automotive use, this accessory is a crucial addition to your connector assembly, guaranteeing optimal performance and durability. Meeting industry standards, it is a must-have for professionals in the field. Upgrade your system today with this essential conduit interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5232
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815232
SKU: MOL93481-5232

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: