93481-5240

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC40 Female Side Outlet

Enhance your automotive connector setup with this meticulously crafted Conduit Interface, designed for seamless integration. With a Male Connector and two Female Side Outlets (NC28 and NC40), it offers versatile connectivity options. The durable Polyamide construction ensures long-lasting performance, while the sleek black finish adds a touch of sophistication. Perfect for automotive applications, this accessory guarantees reliable signal transmission. Upgrade your assembly process with this essential component that prioritizes quality and functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5240
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815240
SKU: MOL93481-5240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: