93481-0243

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance the functionality of your automotive connectors with this SRC Conduit Interface, specifically designed for female connectors. Featuring outlets for NC28, NC40, and NC32 connectors, this interface ensures seamless integration and optimal performance. Crafted from durable black polyamide, it guarantees long-lasting reliability in any automotive application. With zero contacts loaded, it offers versatile compatibility for various setups. Compliant with RoHS standards, it meets environmental regulations for sustainable manufacturing. Elevate your connector system with this essential accessory, perfect for automotive professionals and enthusiasts alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0243
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810243
SKU: MOL93481-0243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: