93481-0240

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC40 Female Side Outlet

Enhance the functionality of your automotive connectors with this innovative SRC Conduit Interface for Female Connector. Designed for seamless integration, it features NC28 and NC40 Female Side Outlets, offering versatile connectivity options. Crafted from durable black Polyamide, this component ensures reliable performance in various automotive applications. With its zero contacts loaded, it allows for convenient customization to suit your specific project requirements. Compliant with RoHS standards, it prioritizes environmental sustainability. Elevate your connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0240
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810240
SKU: MOL93481-0240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: