93481-0041

SRC Conduit Interface for Female Connector, NC40 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connector setup with the SRC Conduit Interface designed for seamless integration. Featuring a NC40 Female Side Outlet and NC28 Male Center Outlet, this essential accessory ensures efficient connectivity. Crafted from durable black Polyamide, it guarantees long-lasting performance in any vehicle application. Perfect for customizing your connector configuration, the SRC Conduit Interface offers unparalleled versatility. Upgrade your automotive system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0041
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810041
SKU: MOL93481-0041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: