93481-5333

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets, NC32 Female Center Outlet

Easily integrate our Conduit Interface for Male Connectors into your automotive setup, featuring dual NC28 Female Side Outlets and an NC32 Female Center Outlet for seamless connectivity. Crafted from durable black Polyamide, this essential component ensures reliable performance in demanding environments. Designed for convenience, it offers efficient cable management while maintaining optimal signal integrity. Whether for professional installations or DIY projects, this accessory is a must-have for automotive connectors and accessories. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with our SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5333
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815333
SKU: MOL93481-5333

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: