93481-5113
SRC Conduit Interface for Male Connector, Dual NC28 Male Side Outlets, NC32 Female Center Outlet
Enhance your automotive connectivity with our SRC Conduit Interface for Male Connector. This essential accessory features dual NC28 male side outlets and an NC32 female center outlet, all in a sleek black finish. Crafted from durable polyamide, it ensures reliable performance in any application. Perfect for optimizing signal transmission and cable management, this conduit interface is a must-have for automotive professionals. Stay organized and efficient on the road with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93481-5113 |
Color: | Black |
Series: | 93481 - SRC |
Gender: | Male |
Material: | Polyamide |
Component Type: | Conduit Interface |
Packaging: | Carton |
Product Name: | SRC |
Part Aliases: | 0934815113 |
SKU: | MOL93481-5113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |