93481-5041

SRC Conduit Interface for Male Connector, NC40 Female Side Outlet, NC28 Male Center Outlet

Easily facilitate seamless connections with the SRC Conduit Interface, designed for male connectors in automotive applications. Featuring a NC40 female side outlet and NC28 male center outlet, this interface ensures efficient routing of cables. Crafted from durable black polyamide, it guarantees reliability and longevity in use. Conveniently packaged in a carton, this essential accessory is a must-have for maintaining connectivity in automotive systems. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your connector setup with this high-performance SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5041
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815041
SKU: MOL93481-5041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: