93481-0343

SRC Conduit Interface for Female Connector, NC32 Female Side Outlet, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector setup with this versatile SRC Conduit Interface designed for female connectors. Featuring NC32 and NC40 side outlets, as well as a NC32 center outlet, this essential component ensures seamless cable management and connectivity in your vehicle. Crafted from durable black polyamide, it guarantees long-lasting performance in any automotive environment. Stay organized and efficient on the road with this reliable accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0343
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810343
SKU: MOL93481-0343

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: