93481-5233

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC32 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface. Specifically designed for male connectors, it offers seamless integration with NC28 and NC32 female outlets. Crafted from durable black polyamide, this component guarantees longevity and reliability in any automotive application. Its advanced design ensures efficient cable management, making it an essential accessory for maintaining optimal connectivity in your vehicle. Trust in this conduit interface to deliver high performance and durability, meeting your automotive connector needs with precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5233
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815233
SKU: MOL93481-5233

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: