93481-5332

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets, NC28 Female Center Outlet

Enhance the connectivity of your automotive components with this specialized Conduit Interface. Designed for male connectors, it features dual NC28 female side outlets and an additional NC28 female center outlet, all in a sleek black finish. Crafted from durable polyamide, this component ensures reliable performance in demanding environments. Perfect for optimizing your automotive systems, it is a must-have accessory for any professional in the industry. Rest assured, it complies with all relevant regulations for your peace of mind. Elevate your connectivity solutions with this essential product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5332
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815332
SKU: MOL93481-5332

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: