93481-0113

SRC Conduit Interface for Female Connector, Dual NC28 Male Side Outlets, NC32 Female Center Outlet

Enhance the connectivity of your automotive components with this SRC Conduit Interface. Designed for female connectors, it features dual NC28 male side outlets and an NC32 female center outlet, all crafted in durable black polyamide. Perfect for ensuring secure and efficient power transmission, this essential accessory is a must-have for any automotive setup. Compliant with industry standards, it guarantees reliability and performance. Upgrade your system with this high-quality connector accessory and experience seamless operation on the road.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0113
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810113
SKU: MOL93481-0113

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: