93481-5043

SRC Conduit Interface for Male Connector, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector setup with this high-quality conduit interface, designed for optimal performance. Featuring a sleek black finish, it seamlessly integrates into your system, offering a secure connection. With a female side outlet compatible with NC40 and a female center outlet for NC32, it provides versatile connectivity options. Crafted from durable polyamide, this component ensures long-lasting reliability. Perfect for automotive applications, it is a must-have accessory for maintaining efficient operations. Upgrade your connector system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5043
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815043
SKU: MOL93481-5043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: