93481-0232
SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC32 Female Side Outlet, NC28 Female Center Outlet
Enhance the connectivity of your automotive components with this Conduit Interface designed for female connectors. Crafted from durable black polyamide, it ensures reliable performance in various applications. Featuring NC28 and NC32 side outlet options, as well as a NC28 center outlet, this interface offers versatility for your wiring needs. Perfect for automotive environments, it guarantees secure and efficient cable management. Upgrade your connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93481-0232 |
Color: | Black |
Series: | 93481 - SRC |
Gender: | Female |
Material: | Polyamide |
Component Type: | Conduit Interface |
Packaging: | Carton |
Product Name: | SRC |
Part Aliases: | 0934810232 |
SKU: | MOL93481-0232 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |