93481-0334
SRC Conduit Interface for Female Connector, Dual NC28 Female Side Outlets, NC40 Female Center Outlet
Enhance your automotive connectivity with this Conduit Interface, designed for female connectors. Featuring dual NC28 female side outlets and a NC40 female center outlet, this component ensures seamless power distribution. Crafted from durable black polyamide, it guarantees long-lasting performance in demanding environments. Perfect for automotive applications, it offers reliable and efficient power transmission. Upgrade your system with this essential accessory, a must-have for any automotive professional.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93481-0334 |
Color: | Black |
Series: | 93481 - SRC |
Gender: | Female |
Material: | Polyamide |
Component Type: | Conduit Interface |
Packaging: | Carton |
Product Name: | SRC |
Part Aliases: | 0934810334 |
SKU: | MOL93481-0334 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |