93481-0031

SRC Conduit Interface for Female Connector, NC32 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connector setup with this essential conduit interface designed for optimal performance. Featuring a sleek black finish, this component boasts a female connector with a NC32 side outlet and NC28 center outlet. Crafted from durable polyamide, it ensures long-lasting durability in any application. Perfect for automotive connectors, this accessory is a must-have for maintaining seamless connectivity. Compliance with RoHS regulations guarantees its environmental responsibility. Upgrade your system with this indispensable SRC conduit interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0031
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810031
SKU: MOL93481-0031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: