93481-0231

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC32 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connector setup with our SRC Conduit Interface designed for seamless compatibility with NC28 and NC32 female side outlets, as well as NC28 male center outlets. Crafted from durable black polyamide, this essential component ensures reliable connectivity within your vehicle's system. Perfect for maintaining secure and efficient power distribution, it guarantees optimal performance in any automotive environment. Upgrade with confidence, knowing that our conduit interface meets high industry standards for quality and durability. Elevate your automotive connectivity experience with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0231
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810231
SKU: MOL93481-0231

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: