93481-0034

SRC Conduit Interface for Female Connector, NC32 Female Side Outlet, NC40 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface designed for female connectors. Featuring NC32 Female Side Outlet and NC40 Female Center Outlet, this essential accessory ensures seamless connectivity. Crafted from durable black polyamide, it guarantees long-lasting performance even in demanding environments. With zero contacts loaded, it offers versatility in configuration. Compliant with RoHS standards, it meets environmental regulations. Elevate your automotive connectivity with this high-quality conduit interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0034
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810034
SKU: MOL93481-0034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: