174923-6
070 MLC PLUG HSG 6P GRAY
Introducing the Multilock Connector System, a high-performance solution for automotive applications. This housing, designed for female terminals, features a single row with six positions, ensuring efficient signal transmission. With a pitch of 3.5 mm and a voltage rating of 12 V DC, it meets industry standards for reliability. The body, made of durable PBT material, complies with UL 94-HB flammability requirements, guaranteeing safety in operation. Suitable for a wide temperature range from -30 to 105°C, it is ideal for use in harsh environments. The integrated polarization and terminal position assurance ensure secure connections. With a compact design and gray body color, it seamlessly integrates into automotive systems. RoHS compliant, this connector system is environmentally friendly. Upgrade your automotive connectivity with the Multilock Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174923-6 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 15.9 mm, .626 in |
Width: | 24.4 mm, .961 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174923-6 |
SKU: | AMP174923-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |