179839-6
AMP POWER D/LOCK T/HDR ASSY 3P
Enhance power connectivity with our AMP Power Double Lock Three-Position Header Assembly. Designed for reliability, it meets CSA and UL standards with a durable Nylon 6/6 - GF housing in a vibrant blue color. Featuring through-hole solder termination and a pitch of 3.96mm, it ensures secure board mounting for a robust connection. Suited for power applications, it offers a contact rating of 9A/14A at 50V AC. With a vertical mount orientation and mating retention latch, it guarantees stability in operation. Tested for quality and compliance, this connector is ideal for appliances and PCB applications, boasting VDE certification and RoHS compliance. Elevate your power connection needs with this high-performance header assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179839-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 340 |
Contact Amperage: | 14 A, 9 A |
Number of Positions: | 3 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 3 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 10.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Connector Width: | 9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .122 in, 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179839-6 |
SKU: | AMP179839-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |