Enhance your power connectivity with our Commercial MATE-N-LOK Housing, crafted for reliability in demanding environments. Designed for heavy-duty applications, this plug connector features a durable Nylon GF housing in a natural color. With three rows and six contacts, it offers a secure and efficient connection for power transmission. Meeting UL 94V-2 and UL standards, it guarantees safety and quality. The .195-inch pitch and .36-inch row spacing ensure precise alignment, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) accommodates various conditions. Suitable for wire and cable termination, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your power systems with this robust and dependable housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-480697-0
Series: Commercial MATE-N-LOK
Connector Type: Housing
Gender: Plug
Housing Material: Nylon GF
Number of Contacts: 6
Number of Rows: 3
Pitch: .195 in, 4.95 mm
Contact Type: Pin
Row Spacing: .36 in, 9.14 mm
Number of Positions: 6
Housing Color: Natural
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-2 ;UL
SKU: AMP1-480697-0
series: Commercial MATE-N-LOK
Height: .93 in
Length: .705 in
Width: .58 in
Panel Thickness: .04 - .1 in / 1.02 - 2.54 mm
Operating Voltage: 250 VAC
Circuit Identification Feature: With
CSA File Number: LR16455
UL Flammability Rating: UL 94V-2
UL Rating: Certified / Recognized
VDE Tested: No
Connector Mounting Type: Panel Mount / Cable Mount (Free-Hanging)
Panel Mount Feature Type: Locking Ear
Panel Mount Feature: With
For Use With: Socket (Plug) Housing
Product Type: Connector
Connector System: Wire-to-Panel / Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: