Elevate your PCB connectivity with this high-performance AMPMODU IV/V connector. Designed for industrial applications, this socket features a durable black polyester housing with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a contact rating of 2A at 333V AC, it meets stringent performance standards. The surface-mount termination method and stackable design offer versatility in assembly, while the UL 94V-0 flammability standard certification guarantees safety. Suitable for board-to-board and mezzanine stacking, this connector is a must-have for high-temperature environments, with RoHS compliance for added peace of mind. Whether for standard or high-pressure applications, trust in the quality and durability of this PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5147721-7
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 1000
Contact Amperage: 2 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .04 in, 1.02 mm
Connector Height: .137 in, 3.48 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5476
Contact Layout: Inline
Stackable: Yes
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5147721-7
SKU: AMP1-5147721-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: