5536603-1
2MM FB,ASY,008,PWR,HDR,EN,4.25
Enhance your power connectivity with the Z-PACK Future Bus+ Board Mount connector, offering reliable performance in demanding environments. With its robust construction featuring LCP housing material and phosphor bronze contacts, this connector ensures durability and efficient power transmission. Designed for through-hole press-fit termination, it guarantees secure and stable connections on your circuit board. With a pitch of 2mm and a voltage rating of 30V AC/DC, it is suitable for power applications. The 4-row design with 8 positions per row allows for versatile connectivity options. Meeting UL 94V-0 flammability standards, it prioritizes safety in operation. Operating within a wide temperature range of -55 to 125°C, it is suitable for various industrial settings. With gold plating on the contact mating area and matte finish on termination, it ensures reliable performance over time. The connector's vertical mount orientation, right-angle board-to-board configuration, and polarizing rib alignment facilitate easy and secure installations. Perfect for power-intensive applications, this Futurebus+ connector is a dependable solution for your connectivity needs. RoHS compliant for environmental sustainability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536603-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 3 A, 5 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1833 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 6.5 mm |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Width: | 16 mm, .622 in |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Mating / Unmating Configuration: | Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536603-1 |
SKU: | AMP5536603-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |