536510-5
2MM FB,ASY,144,SIG,REC,SL,3.53
Enhance your board-to-board connectivity with our Z-PACK Future Bus+ series, featuring a durable LCP housing and 144-position matrix layout. Designed for seamless signal transmission, these connectors boast a 2mm pitch, 5A contact amperage, and 30V AC voltage rating. With phosphor bronze contacts plated in gold, they ensure reliable performance in various applications. The right-angle mount orientation, along with through-hole solder termination, facilitates easy assembly onto PCBs. Meeting UL 94V-0 flammability standards, these connectors prioritize safety. Whether you're working with data or devices, trust in the quality and efficiency of our Board to Board PCB Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 536510-5 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 144 Ω |
Package Quantity: | 8 |
Contact Amperage: | 5 A |
Number of Positions: | 144 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | 11.8 mm, .464 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 144 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | None |
Termination Post Tail Length: | .139 in, 3.53 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 536510-5 |
Replacement Part: | 5536510-5 |
SKU: | AMP536510-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |