5536504-3
2MM FB,ASY,096,SIG,HDR,EN,6.50
Enhance your signal connectivity with the Z-PACK Future Bus+ Board-to-Board Connector. Featuring a straight body orientation and a 2mm pitch, this connector is designed for high-speed data transmission in demanding applications. With a 96Ω impedance and gold contact plating, it ensures reliable performance and signal integrity. The LCP housing material, UL 94V-0 flammability standard, and wide operating temperature range make it suitable for various environments. With 24 positions and 4 rows, it offers ample connectivity options while the through-hole press-fit termination method ensures secure mounting on the PCB. Perfect for vertical board-to-board configurations, this connector is RoHS compliant and ideal for use in data and device applications. Upgrade your connectivity solutions with the Z-PACK Future Bus+ Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536504-3 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 16 ;16 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 96 Ω |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17 mm, .669 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 96 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536504-3 |
SKU: | AMP5536504-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |