Enhance the durability and performance of your MTA 156 series connectors with this essential accessory. Crafted from UL 94V-0 rated polyester, the dust protection cover ensures reliable operation in a wide temperature range of -55 to 105°C (-67 to 221°F). With a pitch of 3.96mm (.156 in) and 19 positions, it offers seamless connectivity for appliances and other electronic devices. The standard profile and feed-thru installation type make it easy to integrate, while its RoHS compliance guarantees environmental sustainability. Trust in this backplane connector hardware to safeguard your connections and optimize your system's functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640643-9
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 19
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640643-9
SKU: AMP1-640643-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: