Enhance the strain relief and durability of your MTA 156 series connectors with our White Strain Relief Covers. Designed for a pitch of 3.96 mm (.156 in), these covers are constructed from UL 94V-2 rated Nylon, ensuring reliable performance in a wide temperature range from -55 to 105 °C (-67 to 221 °F). With 18 positions, they offer comprehensive protection for your connectors. Perfect for appliance applications, these covers are RoHS compliant, providing both functionality and environmental responsibility. Upgrade your setup with ease using the convenient Feed Thru installation method. Trust in our Backplane Connector Accessories to optimize your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-643071-8
Color: White
Series: MTA 156
Accessory Type: Strain Relief Covers
Pitch: .156 in, 3.96 mm
Material: Nylon
Number of Positions: 18
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-2
Part Aliases: 1-643071-8
SKU: AMP1-643071-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: