100526-8
Z-PACK F-CODING KEY
Easily organize and identify your Z-PACK 2mm HM connectors with our Z-PACK F-CODING KEY. Designed in a vibrant Pure Orange color, this coding key, numbered 3568, is essential for efficient connectivity in Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it ensures you have an ample supply for your needs. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Perfect for data and devices applications, this key, along with its Bag packaging, offers convenience and reliability in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100526-8 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Coding Key Color: | Pure Orange |
Coding Key Number: | 3568 |
Part Aliases: | 100526-8 |
SKU: | AMP100526-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |