Enhance your power connectivity with the UPM Expanded Receptacle Assembly from the Z-PACK 2mm HM series. Crafted with durable LCP housing material and featuring a single row design, this connector ensures reliable performance in board mount applications. Its through-hole press-fit termination method guarantees secure installation, while the phosphor bronze contact material and UL 94V-0 flammability standard compliance prioritize safety. With a pitch of 3mm and a voltage rating of 250V AC/40V DC, this socket connector is suitable for high-power circuit applications. The 5 power and 1 signal position configuration, paired with a vertical mount orientation, offers versatility in connectivity solutions. RoHS compliant and operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this Connector Assembly is ideal for demanding environments where performance and durability are essential.