Enhance the efficiency of your connectivity solutions with the Z-PACK M.CODING KEY. Designed for seamless integration with Type L, Type M, Type A, and Type D connectors in the Z-PACK 2mm HM series, this essential accessory ensures secure and accurate coding for your PCB connections. Each package includes 22 coding keys in a vibrant Green Brown color scheme, with the numbers 1235 for easy identification. Crafted for durability and reliability, these coding keys are a must-have for data and device applications. Upgrade your backplane connector setup with this high-quality accessory, now available in a convenient tube packaging. Rest assured, it complies with all relevant standards for quality and safety. Elevate your connectivity experience with the Z-PACK M.CODING KEY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 100525-2
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 22
GPL: 472
Packaging: Tube
GPL Description: Data and Devices
Product Code: 6252
Coding Key Color: Green Brown
Coding Key Number: 1235
Part Aliases: 100525-2
SKU: AMP100525-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: