646273-1
2MM HM REC PWR/GRD MODULE
Elevate your connectivity with the Z-PACK 2mm HM series Guide Socket Housing. Designed for vertical mount orientation on printed circuit boards, this high-performance connector features a durable Polyester - GF base material with gold plating for reliable contact mating. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it ensures seamless functionality in diverse environments. The mating alignment, facilitated by a guide hole, guarantees precise and secure connections. Compliant with RoHS standards, this essential component is ideal for applications requiring optimal signal transfer efficiency and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646273-1 |
Series: | Z-PACK 2mm HM |
Package Quantity: | 1000 |
Base Material: | Polyester - GF |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Contact Mating Area Plating: | Gold |
Mating Alignment: | With |
Mating Alignment Type: | Guide Hole |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Body Plating Material: | Gold |
ECCN: | EAR99 |
Hardware Type: | Guide Socket Housing |
Guide Hardware: | With |
Compatible Backplane Type: | Plug |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 2-42939-5545;646273-1 |
SKU: | AMP646273-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |