Easily enhance your PCB connections with our AMPMODU LOCKING CLIP series receptacle. This durable and reliable connector features a single row design with two positions, ideal for secure crimp termination. Engineered for industrial use, it boasts UL 94V-0 flammability standard compliance and can withstand extreme temperatures from -65 to 105 °C. The gray polyester housing with phosphor bronze contacts ensures optimal performance, while its compact 22.86 mm height and 3.18 mm pitch make it suitable for various applications. Whether for wire and cable termination or PCB mounting, this connector offers convenience and quality. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104905-1
Series: AMPMODU LOCKING CLIP
Amperage: 5 A
Gender: Receptacle
Housing Material: Polyester
Number of Rows: 1
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .125 in, 3.18 mm
Strain Relief: No Strain Relief
Package Quantity: 1
Contact Configuration: Locking Clip
Number of Positions: 2
Housing Color: Gray
Insulation Resistance: 5000 MΩ
GPL: 285
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 22.86 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5913
Contact Layout: Inline
Connector Length: 6.3 mm
Connector Product Type: Housing
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 104905-1
SKU: AMP104905-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: