1-87270-2
05/06 LOCK CLIP HSG SR .156CL
Experience secure and reliable connectivity with our AMPMODU LOCKING CLIP series receptacle connector. Designed for industrial applications, this connector features a durable Polybutylene Terephthalate housing in sleek black, meeting UL 94V-0 flammability standards for enhanced safety. With a contact configuration of Locking Clip and a keyed mating alignment type, it ensures precise and stable connections. The Phosphor Bronze contact material guarantees efficient power transmission, while the 3.96mm pitch accommodates up to 5 positions. Operating at temperatures ranging from -65 to 105°C, this connector is suitable for various environments. Its locking retention mechanism and both ends closed housing configuration provide added security, making it ideal for PCB assembly and other electronic projects. Compliant with RoHS regulations, it upholds environmental standards without compromising performance. Elevate your connectivity solutions with this high-quality housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87270-2 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 5 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Package Quantity: | 1 |
Contact Configuration: | Locking Clip |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .22 in, 5.59 mm |
Stamped: | No |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Product Code: | 5913 |
Contact Layout: | Inline |
Connector Length: | 1 in, 25.4 mm |
Connector Product Type: | Housing |
Mating Retention: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87270-2 |
SKU: | AMP1-87270-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |