5-926657-2
2P LOCK-CLIP GEH
Enhance your electronic connections with these AMPMODU LOCKING CLIP housing receptacles in sleek black. Designed for optimal performance, they feature durable PBT GV15 housing material and UL 94V-0 flammability standard compliance for safety. With a 2.54mm pitch and 1-row configuration, they offer efficient connectivity. Each connector, suitable for industrial use, comes in a pack of 1000 for convenience. The crimp termination method and socket contact type ensure secure attachment, while the right end open housing configuration allows for easy assembly. RoHS compliant, these connectors are not only efficient but also environmentally friendly. Upgrade your PCB connections with this essential component for seamless operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-926657-2 |
Color: | Black |
Series: | AMPMODU LOCKING CLIP |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PBT GV15 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 285 |
Packaging: | Carton |
PCB Retention: | Without |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Right End Open |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-926657-2 |
SKU: | AMP5-926657-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |