Introducing the Locking Clip Housing, a crucial component for secure connectivity in your electronic assemblies. Designed for AMPMODU LOCKING CLIP series, this receptacle housing features a durable construction of Polybutylene Terephthalate - GF in a sleek black finish. With 10 contacts arranged in 2 rows on a 2.54mm pitch, it offers reliable crimp termination for easy installation. Meeting UL 94V-0 flammability standards, this industrial-grade connector ensures safety and performance. Each package contains 500 units, conveniently boxed for efficient handling. RoHS compliant, it guarantees environmental responsibility in your production processes. Ideal for PCB applications, this connector with both ends closed is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 926209-5
Series: AMPMODU LOCKING CLIP
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 10
Number of Rows: 2
Termination Method: Crimp
Overall Height: 17.8
Overall Length: 6.8
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 10
Housing Color: Black
GPL: 285
Packaging: Box
Connector Height: 17.8 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5407
Connector Length: 6.8 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 926209-5
SKU: AMP926209-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: