1484576-1

2001-5544-02 SMA CABLE PLUG

Experience seamless connectivity with our high-performance SMA Plug connector, perfect for demanding applications in aerospace, defense, and marine industries. Designed for precision, this cable-mount connector features a rugged stainless steel body and gold-plated beryllium copper contacts, ensuring reliable signal transmission even in harsh environments. With a crimp termination method and interfacial seal, it guarantees secure, watertight connections. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it's ideal for high-speed data and signal integrity. RoHS compliant and capable of withstanding extreme temperatures from -65°C to 165°C, this connector is the trusted choice for mission-critical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1484576-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Pitch: 9.91 mm
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: POLYBAG
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Circuit Application: Signal
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold (Au)
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
EMI and RFI Protection Type: Isolated Ground
Connector System: Cable to Board, Cable to Cable, Cable to Panel
Part Aliases: 1484576-1
SKU: AMP1484576-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: