1050783-1
2001 8008 92,SMA CABLE JACK
Experience seamless connectivity with our AMP SMA Plug, crafted for high-performance applications. This cable mount connector, designed for free-hanging installations, boasts robust construction with a stainless steel body and beryllium copper contacts plated in gold. Operating at an impressive 18 GHz frequency, it ensures reliable signal transmission while maintaining a 50 Ω impedance. Featuring a threaded mating type with an interfacial seal, it guarantees secure connections in demanding environments. Its solder and clamp termination method, along with captivated contacts, simplifies installation on RG 402 Semi-Rigid cables. With military-grade specifications and RoHS compliance, this connector assembly is ideal for aerospace, defense, and marine industries. Trust in its quality and performance for your critical connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1050783-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Solder & Clamp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 402 Semi-Rigid |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Mating Retention Type: | Safety Wire Holes |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Wire Termination Style: | Solder & Clamp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Ferrule Material: | Copper Alloy |
Ferrule Plating: | Gold |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Connector Length: | 19.2 mm, .755 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | E |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/79-3008 |
SKU: | AMP1050783-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |