1051029-1

SMA BULKHEAD CABLE JACK 2004 8008 92

Enhance your RF connectivity with this high-performance SMA Bulkhead Cable Jack. Designed for seamless integration, it features a threaded mating type with O-ring seal for secure connections, while its stainless steel construction ensures durability in rugged environments. With a 50 Ω impedance and operating frequency of up to 18 GHz, it guarantees reliable signal transmission. The solder and clamp termination method, along with captivated contacts, simplify installation for optimal efficiency. Perfect for aerospace, defense, and marine applications, this connector meets stringent quality standards and is RoHS compliant. Upgrade your system with this essential component for seamless communication.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051029-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Termination Method: Solder & Clamp
Mating Type: Threaded
Seal Type: O-Ring Panel
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Sealable: Yes
Wire Termination Style: Solder & Clamp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Mounting Nut Material: Stainless Steel
Gasket Material: Silicone Rubber
Lock Washer Material: Stainless Steel
Lock Washer Plating Finish: Passivated
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 21.6 mm, .85 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: E
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/83-3008
SKU: AMP1051029-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: