Experience seamless connectivity with our AMP SMA Cable Mount Plug, designed for high-performance applications in aerospace, defense, and marine industries. Crafted with precision, this connector features a durable stainless steel body with gold plating, ensuring reliable signal transmission. With a threaded mating type and safety wire holes for retention, it guarantees secure and stable connections. Operating at an impressive frequency of 18 GHz, it is ideal for demanding environments. The RG 402 Semi-Rigid cable type, along with solder termination, offers easy installation. RoHS compliant and military-grade, this connector is built to meet the most stringent standards. Upgrade your connectivity solutions with this top-of-the-line SMA connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050805-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Housing
Part Aliases: M39012/92B3001
SKU: AMP1050805-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/01/2022 P-22-022546 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. Download