Enhance your RF connectivity with our high-performance SMA Plug connector, meticulously engineered for seamless integration in aerospace, defense, and marine applications. Featuring a robust stainless steel body and beryllium copper contacts plated with gold, this connector ensures reliable signal transmission in demanding environments. With a cable mount design for easy installation and a threaded mating type with safety wire holes for secure connections, it offers both convenience and durability. Operating at an impressive 18 GHz frequency with 50 Ω impedance, it's ideal for high-speed data and communication systems. RoHS compliant and meeting military-grade standards, this connector guarantees quality and compliance. Elevate your RF setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050791-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Stainless Steel
Ferrule Plating: Passivated
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 12.8 mm, .504 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: F
Product Grade: Military
Connector Product Type: Connector Housing
Part Aliases: M39012/92-3201
SKU: AMP1050791-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: