106012-1
Z-PACK/C RAMH. 55P.
Introducing the Z-PACK/C RAMH. 55P, a high-performance board-to-board connector designed for power and signal applications in demanding environments. This right-angle connector features 55 gold-plated contacts on five rows, ensuring reliable connectivity. With a pitch of 2mm, it offers a data rate of up to 1 Gb/s, meeting the requirements of modern electronic systems. The housing, made of UL 94V-0 rated Polyester - GF, provides excellent durability. Through-hole press-fit termination method and a board mount configuration guarantee secure attachment. Operating temperature range from -65 to 105°C (-85 to 221°F) allows for use in extreme conditions. Ideal for use in various electronic devices, this connector is a key component for seamless data and power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 106012-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 22 |
Contact Amperage: | .7 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 6 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | 5.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 106012-1 |
Replacement Part: | 5106012-1 |
SKU: | AMP106012-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |